Quad 2-input NAND gate IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 7ns. It supports output currents of 5.2mA (low level) and -5.2mA (high level) with a quiescent current of 40uA. The device is housed in a 14-pin TSSOP package (4.5mm width, 5.1mm length, 0.95mm height) and operates across a temperature range of -40°C to 125°C, adhering to RoHS compliance and lead-free standards.
NXP 74HC00PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC00PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.