The 74HC00PW-Q100 is a 14-pin TSSOP NAND gate logic IC from NXP, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 2 to 6 volts. The IC features 4 functions and a propagation delay of 135 nanoseconds. It meets the AEC-Q100 screening level and is suitable for use in high-reliability systems.
NXP 74HC00PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC00PW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.