NXP 74HC02PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC02PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
