
Quad 2-input NAND gate IC featuring 4 independent NAND gates. Surface mountable in a 14-pin SSOP package with gold contact plating. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a low quiescent current of 2µA. Delivers a low-level output current of 5.2mA and an output current of -25mA. Maximum power dissipation is 500mW, with an extended operating temperature range from -40°C to 125°C. Propagation delay is 16ns.
Sign in to ask questions about the NXP 74HC03DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC03DB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | -25mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 28ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC03DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
