
Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. This CMOS technology component has a propagation delay of 130ns and a quiescent current of 2uA. Packaged in a 14-pin PDIP through-hole mount, it is RoHS compliant and operates from -40°C to 125°C.
NXP 74HC04N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Propagation Delay | 130ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
