
Hex inverter with open-drain outputs, this CMOS logic IC features 6 independent inverter/buffer circuits. Operating from a 2V to 6V supply range with a typical 5V operating voltage, it offers a low quiescent current of 2µA and a low-level output current of 5.2mA. The device boasts a propagation delay of 15ns and a turn-on delay time of 20ns, with a wide operating temperature range from -40°C to 125°C. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC05D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC05D,112 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
