Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC05D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC05D,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
