
Hex inverter with open-drain outputs, this CMOS logic IC features six independent inverting buffer circuits. Operating from a 2V to 6V supply, it offers a typical 5V operating voltage and a low quiescent current of 2µA. The component boasts a 15ns propagation delay and a 20ns turn-on delay time, with a maximum output current of 5.2mA at low level. Packaged in a 14-pin TSSOP for surface mounting, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP 74HC05PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC05PW,118 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
