
Quad 2-input AND gate IC, featuring four independent AND gates. Operates with a supply voltage range of 2V to 6V, offering a maximum output current of 25mA. This surface-mount component, housed in an SO package, boasts a propagation delay of 15ns and a turn-on delay time of 25ns. It supports a wide operating temperature range from -40°C to 125°C with a maximum power dissipation of 500mW.
NXP 74HC08D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.
