
Quad 2-input AND gate IC, featuring 4 independent gates with 2 inputs each. Operates with a supply voltage range of 2V to 6V, ideal for 5V systems. Delivers 5.2mA output current with a low quiescent current of 2µA. Packaged in a 14-pin TSSOP for surface mount applications, with a propagation delay of 15ns. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74HC08PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC08PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE, NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Termination | SMD/SMT |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC08PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
