
Dual JK flip-flop with reset, negative-edge triggered, featuring two independent JK flip-flops. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 24MHz. It offers a propagation delay of 16ns and is housed in a 14-pin TSSOP (SOT-402) surface-mount package. The component provides 5.2mA of low-level output current and -5.2mA of high-level output current, with a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC107PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-402 |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC107PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
