
The 74HC109D is a JK-type flip-flop from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a propagation delay of 175ns and can handle supply voltages between 2V and 6V. It is not SVHC compliant.
NXP 74HC109D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | JK-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.