
The 74HC109D/AUJ is a dual D-Type flip-flop integrated circuit with a clock edge trigger type of positive edge. It operates at a maximum frequency of 81MHz and has a propagation delay of 30ns. The device is capable of sourcing a high-level output current of 5.2mA and sinking a low-level output current of 5.2mA. The 74HC109D/AUJ is packaged in a surface-mount SOIC package and is rated for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74HC109D/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC109D/AUJ technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 81MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC109D/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
