
IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate
NXP 74HC10DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
