
The 74HC10DB,112 is a 3-input NAND gate IC from NXP, featuring a propagation delay of 16ns and a quiescent current of 2uA. It operates over a temperature range of -40°C to 125°C and is available in an SSOP package. This IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74HC10DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC10DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC10DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
