Triple 3-input NAND gate IC, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a PDIP package for through-hole mounting, with a propagation delay of 25ns. Offers 5.2mA output current at both high and low levels, and a quiescent current of 2uA. Operates across a temperature range of -40°C to 125°C. RoHS compliant.
NXP 74HC10N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
