
DUAL J-K NEG EDGE Flip-Flop IC, featuring two independent J-K flip-flop circuits. Operates with a negative edge clock trigger and supports a maximum frequency of 71MHz. Input type is single-ended, with a supply voltage range of 2V to 6V. This surface mount component, packaged in SOT-109, offers a propagation delay of 15ns and a turn-on delay time of 16ns. High level output current is -7.8mA, and low level output current is 7.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC112D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-109 |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 71MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC112D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
