
Dual JK-type flip-flop IC featuring negative edge clock triggering. This CMOS logic component operates with a 5V nominal supply voltage, supporting a range of 2V to 6V. It offers a maximum operating frequency of 71MHz and a propagation delay of 17ns. The device is housed in a 16-pin PDIP package for through-hole mounting, with a high level output current of -7.8mA and a low level output current of 7.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC112N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 71MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC112N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
