
The 74HC112 is a dual flip-flop IC with a maximum frequency of 71MHz and a propagation delay of 270ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device is packaged in a TSSOP-16 package and is RoHS compliant. It is a CMOS technology IC with a negative edge trigger type and a high level output current of 5.2mA.
Sign in to ask questions about the NXP 74HC112PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC112PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 71MHz |
| High Level Output Current | 5.2mA |
| Low Level Output Current | 5.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC112PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
