
The 74HC123BQ,115 is a dual counter IC with a propagation delay of 65ns. It operates over a temperature range of -40°C to 125°C. Each circuit has a high level output current of 5.2mA and a low level output current of 5.2mA. The device is lead free and RoHS compliant. It is available in a surface mount package, packaged in tape and reel with 3000 units per reel.
NXP 74HC123BQ,115 technical specifications.
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC123BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
