
The 74HC123D/AUJ is a dual multivibrator IC from NXP, featuring two independent circuits with a high level output current of 5.2mA and a low level output current of 5.2mA. Operating within a temperature range of -40°C to 125°C, this IC has a maximum power dissipation of 500mW and can be supplied with a voltage as low as 2V or as high as 6V. The device is packaged in SOIC and is available in tape and reel packaging with 2500 units per reel.
NXP 74HC123D/AUJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Turn-On Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC123D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.