
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16, Prescaler/Multivibrator
Checking distributor stock and pricing after the page loads.
NXP 74HC123DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Propagation Delay | 43ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
