
The 74HC123PW is a dual counter IC with a TSSOP-16 package, operating over a temperature range of -40°C to 125°C. It has a propagation delay of 385ns and a quiescent current of 8uA. The device is RoHS compliant and operates at a supply voltage of 5V. It is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
NXP 74HC123PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 385ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
