
The 74HC125D/AUJ is a quad 3-state buffer with four input lines and four output lines. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a SO package and is available in quantities of 2500 per reel. The 74HC125D/AUJ has a propagation delay of 30ns and a supply current of 160uA. It can operate with a supply voltage range of 2V to 6V.
NXP 74HC125D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC125D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
