The 74HC125D-T is a 4-bit buffer/line driver from NXP, packaged in a SOIC-14 package. It has a lead-free construction and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. The 74HC125D-T is a logic IC designed for use in a variety of applications.
NXP 74HC125D-T technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Number of Bits | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC125D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.