
Quad buffer/line driver featuring 3-state outputs, ideal for logic applications. This CMOS component operates from a 2V to 6V supply, with a typical operating voltage of 5V. It offers four independent buffer elements, each with one input and one output, supporting non-inverting logic. The device boasts a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 17ns. Packaged in a 14-pin SSOP for surface mounting, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP 74HC125DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC125DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC125DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
