
The 74HC132PW is a 4-channel NAND gate logic IC from NXP, packaged in a surface-mount SOT-402 package. It operates over a supply voltage range of 2V to 6V and a temperature range of -40°C to 125°C. The device features a propagation delay of 11ns and a turn-on delay time of 190ns. It is RoHS compliant and has a Schmitt trigger input. The IC is available in a rail/Tube packaging option.
NXP 74HC132PW technical specifications.
| Package/Case | SOT-402 |
| Height | 0.95mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Turn-On Delay Time | 190ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC132PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
