
CMOS 3-to-8 decoder/demultiplexer with latching capability. Features 6 input lines and 8 inverted output lines, operating from a 2V to 6V supply with a typical 5V operating voltage. This surface-mount component, housed in a 16-pin SO package (10mm L x 4mm W x 1.45mm H), offers a propagation delay of 18ns and a maximum operating temperature of 125°C. It is lead-free and RoHS compliant, with a low quiescent current of 8uA.
NXP 74HC137D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC137D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
