
3-to-8 line decoder/demultiplexer with address latches. Features inverting logic, a single independent circuit, and 3 input lines controlling 8 output lines. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 18ns. Packaged in a 16-pin SSOP with gold contact plating, suitable for surface mounting. Rated for operation between -40°C and 125°C, with a quiescent current of 8µA.
Sign in to ask questions about the NXP 74HC137DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC137DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC137DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
