The 74HC138D-Q100 is a 16-line to 1-line multiplexer from NXP, packaged in a 3.9mm SO-16 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a maximum power dissipation of 500mW. The propagation delay is 225ns.
NXP 74HC138D-Q100 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 225ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC138D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.