The 74HC138D-T is an 8-channel 3-to-1 analog multiplexer from NXP. It features a SOIC package and operates over a temperature range of -40°C to 125°C. This lead-free device is RoHS compliant and available in cut tape packaging.
NXP 74HC138D-T technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC138D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.