The 74HC138 is a 4:16 demultiplexer integrated circuit with a SOT-338 package, operating over a temperature range of -40°C to 125°C. It can handle supply voltages between 2V and 6V. The device is RoHS compliant and lead free. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |