3-to-8 decoder/demultiplexer IC with CMOS technology, featuring 8 inverted outputs and 3 inputs. Operating supply voltage is 5V, with a range of 2V to 6V. Surface mountable in a TSSOP package (0.95mm height, 5.1mm length, 4.5mm width). Offers a propagation delay of 225ns and a quiescent current of 8uA. Lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
NXP 74HC138PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC138PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.