The 74HC139D,652 is a dual 6V 5V 74HC demultiplexer, decoder, demux with a SO-16 package. It has two independent circuits and can handle high level output currents of up to 5.2mA and low level output currents of up to 5.2mA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a lead free package quantity of 50 units, packaged in a rail/tube format.
Sign in to ask questions about the NXP 74HC139D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC139D,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC139D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
