
Dual 2-to-4 line decoder/demultiplexer featuring two independent circuits. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V. It offers 2 input lines and 4 output lines per circuit, with a propagation delay of 50ns. The component is surface-mount in an SSOP package and supports both high and low level output currents of 5.2mA. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74HC139DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC139DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC139DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
