74HC(T)139-Q100 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin
NXP 74HC139DB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 14ns |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
