
The 74HC139PW-T is a 4-position dual SPST switch from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2V to 6V. The device is packaged in a SOT-403 package and is available in quantities of 2500 per reel. The 74HC139PW-T is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 74HC139PW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC139PW-T technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC139PW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
