
The 74HC147D,653 is a single-input, 4-line to 3-line decoder integrated circuit from NXP. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 6V. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. The 74HC147D,653 features a propagation delay of 27ns and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HC147D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC147D,653 technical specifications.
| Package/Case | SO |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC147D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
