
CMOS priority encoder IC featuring 9 input lines and 4 output lines. This integrated circuit operates with a supply voltage range of 2V to 6V, with a nominal operating voltage of 5V. It offers a high-level output current of 5.2mA and a low-level output current of 5.2mA. The component is housed in a DIP package for through-hole mounting and boasts a maximum operating temperature of 125°C. Propagation delay is rated at 27ns.
Sign in to ask questions about the NXP 74HC147N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC147N652 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC147N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
