The NXP 74HC14BQ is a quad inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and a pin count of 14. The device is available in a 2.5x3mm package with a height of 0.85mm and a JEDEC package code of R-PQCC-N14. The 74HC14BQ operates on a supply voltage of 5V, 6V, or 2V and has a propagation delay of 190ns. It can handle a maximum current of 0.004A and has a load capacitance of 50pF. The device is suitable for use in automotive applications and is compliant with the Temperature Grade AUTOMOTIVE standard.
NXP 74HC14BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC14BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.