The 74HC14PW/AUJ is a 6-channel Schmitt trigger inverter integrated circuit from NXP. It features a TSSOP package and operates over a temperature range of -40°C to 125°C. The device can handle supply voltages between 2V and 6V. The propagation delay is 41ns. The 74HC14PW/AUJ is available in tape and reel packaging with a quantity of 2500 units per reel.
NXP 74HC14PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 41ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14PW/AUJ to view detailed technical specifications.
No datasheet is available for this part.