
The 74HC153DB,112 is a single multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount SSOP package with a package quantity of 78 per rail or tube packaging. The device is RoHS compliant and features high level and low level output currents of 5.2mA. It is part of the 74HC series and is a single circuit device.
Sign in to ask questions about the NXP 74HC153DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC153DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC153DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
