
The 74HC153N is a dual 4-channel multiplexer/demultiplexer with a non-inverting logic function. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2V and 6V. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting. The 74HC153N is compliant with RoHS regulations and is available in bulk packaging.
NXP 74HC153N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Mux, Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
