The 74HC153PW-Q100J is a 1:8 multiplexer from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the NXP 74HC153PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC153PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC153PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.