
16-line demultiplexer/decoder IC with 4 input lines. Features inverted outputs, CMOS technology, and a 2V to 6V operating supply voltage range, typically 5V. Offers a 45ns propagation delay and 5.2mA output current capability (both high and low levels). Packaged in a 24-pin SO (SOP) surface-mount plastic package, operating from -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC154D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Power Dissipation | 300mW |
| Propagation Delay | 45ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC154D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
