
The 74HC154N652 is a 6-input 16-line demultiplexer, decoder, and demux from NXP, packaged in a 32-pin PDIP. It operates over a temperature range of -40°C to 125°C and is powered by a single 5V supply. The device has a propagation delay of 45ns and a power dissipation of 300mW. It is available in a lead-free package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC154N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 32mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 300mW |
| Propagation Delay | 45ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC154N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
