The 74HC154PW-T is a 4-to-16 demultiplexer from NXP, packaged in a SOT-355 surface-mount package. It operates over a supply voltage range of 2V to 6V and a temperature range of -40°C to 125°C. The device has a propagation delay of 225ns and a high level output current of -5.2mA, with a low level output current of 5.2mA. The 74HC154PW-T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
NXP 74HC154PW-T technical specifications.
| Package/Case | SOT-355 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.