
Quad 2-to-1 line multiplexer IC featuring true output. Surface mountable in a SO package with dimensions of 10mm length, 4mm width, and 1.45mm height. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a maximum power dissipation of 500mW. Boasts a propagation delay of 11ns and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is packaged in a rail/tube.
Sign in to ask questions about the NXP 74HC157D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC157D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC157D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
