
Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R
NXP 74HC157D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
