NXP 74HC157D652 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC157D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
